19628061541 | |
---|---|
DigiKey Part Number | 19628061541-ND |
Manufacturer | |
Manufacturer Product Number | 19628061541 |
Description | HAN 6 EMC/B-GS-M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65/IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628061541 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.15000 | ¥366.15 |
10 | ¥320.61500 | ¥3,206.15 |
25 | ¥306.76480 | ¥7,669.12 |
50 | ¥296.86920 | ¥14,843.46 |
100 | ¥286.97300 | ¥28,697.30 |
250 | ¥271.14020 | ¥67,785.05 |