19628061291 | |
---|---|
DigiKey Part Number | 19628061291-ND |
Manufacturer | |
Manufacturer Product Number | 19628061291 |
Description | HAN HIGH TEMP 6B-ASG1-LB-M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628061291 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.84000 | ¥662.84 |