19620005097 | |
---|---|
DigiKey Part Number | 1195-8111-ND |
Manufacturer | |
Manufacturer Product Number | 19620005097 |
Description | CABLE GLAND 17-20.5MM M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M40 |
Datasheet | Datasheet |
EDA/CAD Models | 19620005097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.669" (17.00mm) | |
Outside Cable Diameter (Max) | 0.807" (20.50mm) | |
Thread Size | M40 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.83000 | ¥763.83 |
10 | ¥700.93400 | ¥7,009.34 |
25 | ¥673.97640 | ¥16,849.41 |
50 | ¥651.50940 | ¥32,575.47 |
100 | ¥615.56460 | ¥61,556.46 |