19411160273 | |
---|---|
DigiKey Part Number | 1195-3502-ND |
Manufacturer | |
Manufacturer Product Number | 19411160273 |
Description | CONN BASE SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411160273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.685" L x 2.677" W x 3.079" H (119.00mm x 68.00mm x 78.20mm) | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,378.98333 | ¥4,136.95 |