19300101531 | |
---|---|
DigiKey Part Number | 19300101531-ND |
Manufacturer | |
Manufacturer Product Number | 19300101531 |
Description | CONN HAN 10B-GS-QB-M25 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.90000 | ¥239.90 |
10 | ¥210.07400 | ¥2,100.74 |
25 | ¥200.99240 | ¥5,024.81 |
50 | ¥194.50960 | ¥9,725.48 |
100 | ¥188.02650 | ¥18,802.65 |
250 | ¥177.65264 | ¥44,413.16 |