19202031150 | |
---|---|
DigiKey Part Number | 1195-19202031150-ND |
Manufacturer | |
Manufacturer Product Number | 19202031150 |
Description | 3A HOUSING WITH SCREW MOUNTING M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19202031150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.08000 | ¥177.08 |
10 | ¥155.09600 | ¥1,550.96 |
30 | ¥148.39167 | ¥4,451.75 |
50 | ¥143.60420 | ¥7,180.21 |
100 | ¥138.81810 | ¥13,881.81 |
250 | ¥131.15880 | ¥32,789.70 |
500 | ¥127.32952 | ¥63,664.76 |