19200030102 | |
---|---|
DigiKey Part Number | 1195-19200030102-ND |
Manufacturer | |
Manufacturer Product Number | 19200030102 |
Description | 3A BLACK PLASTIC HOUSING WITH SC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | - | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.97000 | ¥82.97 |
10 | ¥74.64900 | ¥746.49 |
30 | ¥70.32200 | ¥2,109.66 |
50 | ¥68.51820 | ¥3,425.91 |
100 | ¥66.71500 | ¥6,671.50 |
250 | ¥59.50240 | ¥14,875.60 |
500 | ¥55.89634 | ¥27,948.17 |
1,000 | ¥49.40516 | ¥49,405.16 |