19000005172 | |
---|---|
DigiKey Part Number | 1195-5318-ND |
Manufacturer | |
Manufacturer Product Number | 19000005172 |
Description | ACCES. BLANKING PIECE M32 X 1,5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plug |
Datasheet | Datasheet |
EDA/CAD Models | 19000005172 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Han® Housings | |
Specifications | M32 Thread | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥31.18200 | ¥311.82 |
30 | ¥29.53600 | ¥886.08 |
50 | ¥28.84980 | ¥1,442.49 |
100 | ¥27.47590 | ¥2,747.59 |
250 | ¥24.04144 | ¥6,010.36 |
500 | ¥23.35454 | ¥11,677.27 |
1,000 | ¥19.92005 | ¥19,920.05 |
2,500 | ¥18.54626 | ¥46,365.65 |