19000005073 | |
---|---|
DigiKey Part Number | 1195-5315-ND |
Manufacturer | |
Manufacturer Product Number | 19000005073 |
Description | ACCES. BLANKING PIECES M40X1.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plug |
Datasheet | Datasheet |
EDA/CAD Models | 19000005073 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Han® Housings | |
Specifications | M40 Thread | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.69000 | ¥110.69 |
10 | ¥98.11300 | ¥981.13 |
30 | ¥94.34100 | ¥2,830.23 |
50 | ¥90.56680 | ¥4,528.34 |
100 | ¥85.53580 | ¥8,553.58 |
250 | ¥77.98880 | ¥19,497.20 |
500 | ¥72.95710 | ¥36,478.55 |
1,000 | ¥66.91937 | ¥66,919.37 |