19000005067 | |
---|---|
DigiKey Part Number | 1195-5312-ND |
Manufacturer | |
Manufacturer Product Number | 19000005067 |
Description | REDUCER M32/M20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 19000005067 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | M32 Thread to M20 Thread | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥55.02800 | ¥550.28 |
30 | ¥51.99067 | ¥1,559.72 |
50 | ¥50.72160 | ¥2,536.08 |
100 | ¥48.18490 | ¥4,818.49 |
250 | ¥43.11308 | ¥10,778.27 |
500 | ¥40.57698 | ¥20,288.49 |
1,000 | ¥35.50491 | ¥35,504.91 |
2,500 | ¥33.72963 | ¥84,324.07 |