19000005060 | |
---|---|
DigiKey Part Number | 1195-5848-ND |
Manufacturer | |
Manufacturer Product Number | 19000005060 |
Description | REDUCER M20/M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland, Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 19000005060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland, Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | M20 Thread to M16 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.21000 | ¥40.21 |
10 | ¥36.51300 | ¥365.13 |
30 | ¥34.58300 | ¥1,037.49 |
50 | ¥33.77880 | ¥1,688.94 |
100 | ¥32.16950 | ¥3,216.95 |
250 | ¥28.14856 | ¥7,037.14 |
500 | ¥27.34416 | ¥13,672.08 |
1,000 | ¥23.32300 | ¥23,323.00 |
2,500 | ¥21.71452 | ¥54,286.30 |