19000005022 | |
---|---|
DigiKey Part Number | 19000005022-ND |
Manufacturer | |
Manufacturer Product Number | 19000005022 |
Description | CABLE GLAND 16-28MM M32 BRASS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,399.87000 | ¥1,399.87 |
10 | ¥1,284.58900 | ¥12,845.89 |
25 | ¥1,235.17720 | ¥30,879.43 |
50 | ¥1,194.00580 | ¥59,700.29 |