19000005014 | |
---|---|
DigiKey Part Number | 19000005014-ND |
Manufacturer | |
Manufacturer Product Number | 19000005014 |
Description | CABLE GLAND 13-21MM M32 BRASS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.08000 | ¥641.08 |
10 | ¥588.29700 | ¥5,882.97 |
25 | ¥565.67280 | ¥14,141.82 |
50 | ¥546.81540 | ¥27,340.77 |
100 | ¥516.64670 | ¥51,664.67 |