17700006001 | |
---|---|
DigiKey Part Number | 17700006001-ND |
Manufacturer | |
Manufacturer Product Number | 17700006001 |
Description | CONN SHROUD AB19 127POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 127 Position Shroud for Male Pins Connector AB 19 |
Datasheet | Datasheet |
EDA/CAD Models | 17700006001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | AB 19 | |
Number of Positions | 127 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥31.24650 | ¥624.93 |