17700005004 | |
---|---|
DigiKey Part Number | 1195-5300-ND |
Manufacturer | |
Manufacturer Product Number | 17700005004 |
Description | CONN SHROUD B19 133POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 133 Position Shroud for Male Pins Connector B 19 |
Datasheet | Datasheet |
EDA/CAD Models | 17700005004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | B 19 | |
Number of Positions | 133 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
20 | ¥19.69550 | ¥393.91 |
40 | ¥18.65275 | ¥746.11 |
60 | ¥18.21900 | ¥1,093.14 |
100 | ¥17.35140 | ¥1,735.14 |
260 | ¥15.18246 | ¥3,947.44 |
500 | ¥14.74874 | ¥7,374.37 |
1,000 | ¥12.57980 | ¥12,579.80 |
2,500 | ¥11.71224 | ¥29,280.60 |