17700001004 | |
---|---|
DigiKey Part Number | 17700001004-ND |
Manufacturer | |
Manufacturer Product Number | 17700001004 |
Description | CONN SHROUD AB22 154POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector AB 22 |
Datasheet | Datasheet |
EDA/CAD Models | 17700001004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | AB 22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
20 | ¥20.51650 | ¥410.33 |
40 | ¥19.43250 | ¥777.30 |
60 | ¥18.97967 | ¥1,138.78 |
100 | ¥18.07630 | ¥1,807.63 |
260 | ¥15.81681 | ¥4,112.37 |
500 | ¥15.36482 | ¥7,682.41 |
1,000 | ¥13.10531 | ¥13,105.31 |
2,500 | ¥12.20154 | ¥30,503.85 |