17610042802 | |
---|---|
DigiKey Part Number | 1195-8071-ND |
Manufacturer | |
Manufacturer Product Number | 17610042802 |
Description | CONN PLUG BLADE PWR 4POS EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 17610042802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane-to-Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 20A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥83.75600 | ¥837.56 |
30 | ¥80.53533 | ¥2,416.06 |
60 | ¥77.31317 | ¥4,638.79 |
120 | ¥73.01867 | ¥8,762.24 |
270 | ¥66.57574 | ¥17,975.45 |
510 | ¥62.28055 | ¥31,763.08 |
1,020 | ¥57.12624 | ¥58,268.76 |