17262202101 | |
---|---|
DigiKey Part Number | 1195-5290-ND |
Manufacturer | |
Manufacturer Product Number | 17262202101 |
Description | CONN RECEPT 220POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17262202101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 220 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.44000 | ¥252.44 |
10 | ¥185.64200 | ¥1,856.42 |
25 | ¥166.45280 | ¥4,161.32 |
50 | ¥154.02360 | ¥7,701.18 |
100 | ¥143.13120 | ¥14,313.12 |
250 | ¥130.74564 | ¥32,686.41 |
500 | ¥122.68440 | ¥61,342.20 |