17230551101 | |
---|---|
DigiKey Part Number | 1195-8225-ND |
Manufacturer | |
Manufacturer Product Number | 17230551101 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17230551101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.90000 | ¥133.90 |
20 | ¥118.68100 | ¥2,373.62 |
40 | ¥114.11625 | ¥4,564.65 |
60 | ¥109.55300 | ¥6,573.18 |
100 | ¥103.46650 | ¥10,346.65 |
260 | ¥94.33696 | ¥24,527.61 |
500 | ¥88.25080 | ¥44,125.40 |
1,000 | ¥80.94720 | ¥80,947.20 |