17041542201 | |
---|---|
DigiKey Part Number | 1195-5266-ND |
Manufacturer | |
Manufacturer Product Number | 17041542201 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041542201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane-to-Daughtercard | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
11 | ¥72.60455 | ¥798.65 |
33 | ¥68.39515 | ¥2,257.04 |
55 | ¥66.64273 | ¥3,665.35 |
110 | ¥64.88809 | ¥7,137.69 |
253 | ¥57.87328 | ¥14,641.94 |
506 | ¥54.36577 | ¥27,509.08 |
1,001 | ¥48.05237 | ¥48,100.42 |