17011102201 | |
---|---|
DigiKey Part Number | 1195-3345-ND |
Manufacturer | |
Manufacturer Product Number | 17011102201 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011102201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥51.64000 | ¥516.40 |
30 | ¥48.78533 | ¥1,463.56 |
50 | ¥47.59560 | ¥2,379.78 |
100 | ¥45.21550 | ¥4,521.55 |
250 | ¥40.45628 | ¥10,114.07 |
500 | ¥38.07642 | ¥19,038.21 |
1,000 | ¥33.31686 | ¥33,316.86 |
2,500 | ¥31.65103 | ¥79,127.57 |