15290162502000 | |
---|---|
DigiKey Part Number | 1195-3426-ND |
Manufacturer | |
Manufacturer Product Number | 15290162502000 |
Description | CONN RCPT 16POS IDC 30AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290162502000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.38800 | ¥273.88 |
120 | ¥24.13200 | ¥2,895.84 |
480 | ¥21.24288 | ¥10,196.58 |