15130202601000 | |
---|---|
DigiKey Part Number | 1195-15130202601000TR-ND - Tape & Reel (TR) 1195-15130202601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15130202601000 |
Description | HAR-FLEX STR M 4.85MM 20P PL1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130202601000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.383" (9.73mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.35600 | ¥383.56 |
100 | ¥33.79480 | ¥3,379.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.59800 | ¥7,399.50 |
500 | ¥28.75238 | ¥14,376.19 |
750 | ¥26.21544 | ¥19,661.58 |
1,250 | ¥24.52406 | ¥30,655.07 |
1,750 | ¥23.67843 | ¥41,437.25 |
2,500 | ¥22.83278 | ¥57,081.95 |