14110713001000 | |
---|---|
DigiKey Part Number | 1195-3650-2-ND - Tape & Reel (TR) 1195-3650-1-ND - Cut Tape (CT) 1195-3650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110713001000 |
Description | TERM BLOCK HDR 7POS VERT 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110713001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Pick and Place Cap | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.254" (6.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥18.85000 | ¥188.50 |
100 | ¥16.84730 | ¥1,684.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.83620 | ¥6,418.10 |
1,000 | ¥11.63272 | ¥11,632.72 |
1,500 | ¥10.83049 | ¥16,245.73 |
2,500 | ¥10.42934 | ¥26,073.35 |
5,000 | ¥10.22879 | ¥51,143.95 |