14030414301201 | |
---|---|
DigiKey Part Number | 1195-14030414301201-ND |
Manufacturer | |
Manufacturer Product Number | 14030414301201 |
Description | HAR-FLEXICON 3,50 TWIH-4 PROFINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 2.5 A | |
Wire Gauge | 22-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - IDC | |
Features | - | |
Color | Blue, Orange, White, Yellow | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.81108 | ¥9,452.77 |