14010813101000 | |
---|---|
DigiKey Part Number | 1195-3673-2-ND - Tape & Reel (TR) 1195-3673-1-ND - Cut Tape (CT) 1195-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010813101000 |
Description | TERM BLK 8POS TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010813101000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥17.72500 | ¥177.25 |
100 | ¥15.83670 | ¥1,583.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.19708 | ¥3,299.27 |
500 | ¥12.06594 | ¥6,032.97 |
750 | ¥11.31191 | ¥8,483.93 |
1,250 | ¥10.93480 | ¥13,668.50 |
1,750 | ¥10.18067 | ¥17,816.17 |
2,500 | ¥9.80362 | ¥24,509.05 |
6,250 | ¥9.61507 | ¥60,094.19 |