14010613101000 | |
---|---|
DigiKey Part Number | 1195-3671-2-ND - Tape & Reel (TR) 1195-3671-1-ND - Cut Tape (CT) 1195-3671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010613101000 |
Description | TERM BLK 6POS TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010613101000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.70400 | ¥147.04 |
100 | ¥13.13730 | ¥1,313.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.49504 | ¥2,873.76 |
500 | ¥10.50970 | ¥5,254.85 |
750 | ¥9.85275 | ¥7,389.56 |
1,250 | ¥9.52436 | ¥11,905.45 |
1,750 | ¥8.86748 | ¥15,518.09 |
2,500 | ¥8.53908 | ¥21,347.70 |
6,250 | ¥8.37485 | ¥52,342.81 |