11051053011 | |
---|---|
DigiKey Part Number | 11051053011-ND |
Manufacturer | |
Manufacturer Product Number | 11051053011 |
Description | MODULE MALE 5POS CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Blue 5 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11051053011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 20A | |
Contact Type | Han-Yellock® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.77700 | ¥557.77 |
26 | ¥52.69423 | ¥1,370.05 |
50 | ¥51.40980 | ¥2,570.49 |
100 | ¥48.83930 | ¥4,883.93 |
250 | ¥43.69848 | ¥10,924.62 |
500 | ¥41.12784 | ¥20,563.92 |
1,000 | ¥35.98686 | ¥35,986.86 |