Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Guide Pin, Bushing | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Quantity | 1 | |
Weight | 0.01 lb (6.10 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.41000 | ¥108.41 |
5 | ¥102.68000 | ¥513.40 |
10 | ¥94.13400 | ¥941.34 |
25 | ¥91.27800 | ¥2,281.95 |