Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts | |
Specifications | - | |
Compatible Tools | 09990000509 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,523.08000 | ¥6,523.08 |
5 | ¥6,305.65200 | ¥31,528.26 |
10 | ¥6,088.20900 | ¥60,882.09 |