09930005576 | |
---|---|
DigiKey Part Number | 1195-8273-ND |
Manufacturer | |
Manufacturer Product Number | 09930005576 |
Description | CONN D-SUB PIN 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09930005576 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥33.31500 | ¥333.15 |
25 | ¥31.55520 | ¥788.88 |
50 | ¥30.82120 | ¥1,541.06 |
100 | ¥29.35330 | ¥2,935.33 |
300 | ¥25.68410 | ¥7,705.23 |
500 | ¥24.95026 | ¥12,475.13 |
1,000 | ¥21.28113 | ¥21,281.13 |
2,500 | ¥19.81351 | ¥49,533.78 |