09734962804 | |
---|---|
DigiKey Part Number | 1195-8045-ND |
Manufacturer | |
Manufacturer Product Number | 09734962804 |
Description | CONN DIN RCPT 96POS PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09734962804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.02000 | ¥76.02 |
20 | ¥68.45350 | ¥1,369.07 |
40 | ¥64.48400 | ¥2,579.36 |
60 | ¥62.83100 | ¥3,769.86 |
100 | ¥61.17700 | ¥6,117.70 |
260 | ¥54.56362 | ¥14,186.54 |
500 | ¥51.25676 | ¥25,628.38 |
1,000 | ¥45.30433 | ¥45,304.33 |