09731966974 | |
---|---|
DigiKey Part Number | 1195-6815-ND |
Manufacturer | |
Manufacturer Product Number | 09731966974 |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731966974 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.54000 | ¥91.54 |
20 | ¥81.17050 | ¥1,623.41 |
40 | ¥78.04650 | ¥3,121.86 |
60 | ¥74.92533 | ¥4,495.52 |
100 | ¥70.76280 | ¥7,076.28 |
260 | ¥64.51927 | ¥16,775.01 |
500 | ¥60.35684 | ¥30,178.42 |
1,000 | ¥55.36175 | ¥55,361.75 |