09694009061 | |
---|---|
DigiKey Part Number | 1195-5179-ND |
Manufacturer | |
Manufacturer Product Number | 09694009061 |
Description | CONN D-SUB RCPT 8POS VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | - | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.78000 | ¥252.78 |
10 | ¥221.37700 | ¥2,213.77 |
25 | ¥211.80960 | ¥5,295.24 |
50 | ¥204.97580 | ¥10,248.79 |
100 | ¥198.14360 | ¥19,814.36 |
250 | ¥187.21112 | ¥46,802.78 |