09670250349 | |
---|---|
DigiKey Part Number | 1195-5104-ND |
Manufacturer | |
Manufacturer Product Number | 09670250349 |
Description | D SUB TOP ENTRY METAL HOOD 25 PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250349 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.89000 | ¥133.89 |
10 | ¥118.71100 | ¥1,187.11 |
30 | ¥114.14300 | ¥3,424.29 |
50 | ¥109.57720 | ¥5,478.86 |
100 | ¥103.48960 | ¥10,348.96 |
250 | ¥94.35840 | ¥23,589.60 |
500 | ¥88.27068 | ¥44,135.34 |
1,000 | ¥80.96559 | ¥80,965.59 |