09670094707 | |
---|---|
DigiKey Part Number | 1195-2645-ND |
Manufacturer | |
Manufacturer Product Number | 09670094707 |
Description | CONN D-SUB RCPT 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670094707 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.13000 | ¥80.13 |
10 | ¥72.13100 | ¥721.31 |
25 | ¥67.94760 | ¥1,698.69 |
50 | ¥66.20560 | ¥3,310.28 |
100 | ¥64.46260 | ¥6,446.26 |
250 | ¥57.49360 | ¥14,373.40 |
500 | ¥54.00918 | ¥27,004.59 |
1,000 | ¥47.73714 | ¥47,737.14 |