09670008267 | |
---|---|
DigiKey Part Number | 1195-5068-2-ND - Tape & Reel (TR) 1195-5068-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670008267 |
Description | DSUB-FE-CR-KON AWG20-24;AFS3;L50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.79960 | ¥44.99 |
50 | ¥1.65500 | ¥82.75 |
100 | ¥1.58940 | ¥158.94 |
250 | ¥1.42720 | ¥356.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.36234 | ¥681.17 |
1,000 | ¥1.13533 | ¥1,135.33 |
1,500 | ¥1.07696 | ¥1,615.44 |
2,500 | ¥1.03802 | ¥2,595.05 |
5,000 | ¥0.97314 | ¥4,865.70 |
12,500 | ¥0.87582 | ¥10,947.75 |
25,000 | ¥0.86285 | ¥21,571.25 |
50,000 | ¥0.84339 | ¥42,169.50 |