09670008266 | |
---|---|
DigiKey Part Number | 1195-5067-2-ND - Tape & Reel (TR) 1195-5067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670008266 |
Description | CONN D-SUB SCKT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Palladium-Nickel 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥2.97200 | ¥74.30 |
50 | ¥2.72900 | ¥136.45 |
100 | ¥2.62220 | ¥262.22 |
250 | ¥2.35492 | ¥588.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.24784 | ¥1,123.92 |
1,000 | ¥1.87323 | ¥1,873.23 |
1,500 | ¥1.77687 | ¥2,665.30 |
2,500 | ¥1.71263 | ¥4,281.57 |
5,000 | ¥1.60561 | ¥8,028.05 |
12,500 | ¥1.44504 | ¥18,063.00 |
25,000 | ¥1.42363 | ¥35,590.75 |
50,000 | ¥1.39152 | ¥69,576.00 |