09661526615 | |
---|---|
DigiKey Part Number | 1195-4992-ND |
Manufacturer | |
Manufacturer Product Number | 09661526615 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661526615 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.54300 | ¥425.43 |
25 | ¥40.29040 | ¥1,007.26 |
50 | ¥39.35280 | ¥1,967.64 |
100 | ¥37.47940 | ¥3,747.94 |
300 | ¥32.79433 | ¥9,838.30 |
500 | ¥31.85748 | ¥15,928.74 |
1,000 | ¥27.17256 | ¥27,172.56 |
2,500 | ¥25.29861 | ¥63,246.53 |