09620400540 | |
---|---|
DigiKey Part Number | 1195-4933-ND |
Manufacturer | |
Manufacturer Product Number | 09620400540 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620400540 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥940.15000 | ¥940.15 |
10 | ¥862.73700 | ¥8,627.37 |
25 | ¥829.55880 | ¥20,738.97 |
50 | ¥801.90620 | ¥40,095.31 |
100 | ¥757.66330 | ¥75,766.33 |