09620100481 | |
---|---|
DigiKey Part Number | 09620100481-ND |
Manufacturer | |
Manufacturer Product Number | 09620100481 |
Description | CONN HOOD TOP ENTRY SZ10B PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620100481 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,788.06000 | ¥1,788.06 |