09575080500000 | |
---|---|
DigiKey Part Number | 1195-7778-ND |
Manufacturer | |
Manufacturer Product Number | 09575080500000 |
Description | CONN FIBER LC PLUG DUPLX HYBRID |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex, 3 Power Black |
Datasheet | Datasheet |
EDA/CAD Models | 09575080500000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex, 3 Power | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 9.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Hybrid | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Aluminum Die Cast | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥931.49000 | ¥931.49 |
10 | ¥705.58200 | ¥7,055.82 |
25 | ¥640.06800 | ¥16,001.70 |
50 | ¥597.49260 | ¥29,874.63 |
100 | ¥560.07810 | ¥56,007.81 |