09560008175 | |
---|---|
DigiKey Part Number | 1195-2290-ND |
Manufacturer | |
Manufacturer Product Number | 09560008175 |
Description | CONN D-SUB PIN 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74880 | ¥68.72 |
50 | ¥2.58780 | ¥129.39 |
100 | ¥2.47940 | ¥247.94 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥2.15590 | ¥1,077.95 |
1,000 | ¥1.77857 | ¥1,778.57 |
2,500 | ¥1.61694 | ¥4,042.35 |