09484747743050 | |
---|---|
DigiKey Part Number | 1195-09484747743050-ND |
Manufacturer | |
Manufacturer Product Number | 09484747743050 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09484747743050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.33000 | ¥442.33 |
10 | ¥329.70200 | ¥3,297.02 |
25 | ¥297.19760 | ¥7,429.94 |
50 | ¥276.11380 | ¥13,805.69 |
100 | ¥257.60700 | ¥25,760.70 |
250 | ¥236.54096 | ¥59,135.24 |