09478411001 | |
---|---|
DigiKey Part Number | 09478411001-ND |
Manufacturer | |
Manufacturer Product Number | 09478411001 |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.63000 | ¥434.63 |
10 | ¥398.79900 | ¥3,987.99 |
25 | ¥383.46040 | ¥9,586.51 |
50 | ¥370.67760 | ¥18,533.88 |
100 | ¥350.22620 | ¥35,022.62 |