09465000403 | |
---|---|
DigiKey Part Number | 1195-3712-ND |
Manufacturer | |
Manufacturer Product Number | 09465000403 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 09465000403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.97550 | ¥1,497.55 |
300 | ¥13.54890 | ¥4,064.67 |
500 | ¥12.47924 | ¥6,239.62 |
1,000 | ¥10.69655 | ¥10,696.55 |
2,500 | ¥9.98345 | ¥24,958.62 |
5,000 | ¥9.48428 | ¥47,421.40 |