09458450011024 | |
---|---|
DigiKey Part Number | 1195-5791-ND |
Manufacturer | |
Manufacturer Product Number | 09458450011024 |
Description | CONN DUST CAP FOR MOD RJ45 ADAPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Modular RJ45 Adapters |
Datasheet | Datasheet |
EDA/CAD Models | 09458450011024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Modular RJ45 Adapters | |
Features | IP65/IP67, Lanyard | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥34.97400 | ¥349.74 |
25 | ¥33.03560 | ¥825.89 |
50 | ¥32.23160 | ¥1,611.58 |
100 | ¥30.61970 | ¥3,061.97 |
300 | ¥28.37280 | ¥8,511.84 |