09458450009024 | |
---|---|
DigiKey Part Number | 1195-6106-ND |
Manufacturer | |
Manufacturer Product Number | 09458450009024 |
Description | CONN DUST CAP FOR MOD RJ45 ADAPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Modular RJ45 Adapters |
Datasheet | Datasheet |
EDA/CAD Models | 09458450009024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Modular RJ45 Adapters | |
Features | IP65/IP67 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥19.57000 | ¥195.70 |
25 | ¥18.74000 | ¥468.50 |
50 | ¥18.32360 | ¥916.18 |
100 | ¥17.49040 | ¥1,749.04 |
300 | ¥15.82443 | ¥4,747.33 |
500 | ¥14.57516 | ¥7,287.58 |
1,000 | ¥12.49296 | ¥12,492.96 |
2,500 | ¥11.66010 | ¥29,150.25 |