09458000185 | |
---|---|
DigiKey Part Number | 1195-09458000185-ND |
Manufacturer | |
Manufacturer Product Number | 09458000185 |
Description | IX INDUSTRIAL HANDTOOL FRAME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Datasheet | Datasheet |
EDA/CAD Models | 09458000185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,263.89000 | ¥2,263.89 |
5 | ¥2,190.90000 | ¥10,954.50 |
10 | ¥2,117.86400 | ¥21,178.64 |
25 | ¥2,044.83440 | ¥51,120.86 |