09456000141 | |
---|---|
DigiKey Part Number | 1195-2214-ND |
Manufacturer | |
Manufacturer Product Number | 09456000141 |
Description | CABLE 4COND 22AWG GREEN SHLD 50M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Usage | Industrial Environments - IP67 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,838.92000 | ¥2,838.92 |
3 | ¥2,626.40000 | ¥7,879.20 |
5 | ¥2,535.30600 | ¥12,676.53 |
7 | ¥2,474.57286 | ¥17,322.01 |
10 | ¥2,413.85300 | ¥24,138.53 |
25 | ¥2,262.03560 | ¥56,550.89 |